DFR0546

DFRobot
426-DFR0546
DFR0546

Mfr.:

Description:
Single Board Computers LattePanda 2 Alpha 864s - A Pocket-sized Powerful Windows/Linux Single Board Computer (8GB RAM/64GB eMMC)

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹30,865.88 ₹30,865.88

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Single Board Computers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
LattePanda
Intel
Core m3-7Y30
Core m3-7Y30
1.6 GHz to 2.6 GHz
12 V
Serial
Brand: DFRobot
Flash: 64 GB
Memory Size: 8 GB
Memory Type: LPDDR3
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.