DFR0553

DFRobot
426-DFR0553
DFR0553

Mfr.:

Description:
Data Conversion IC Development Tools Gravity: I2C ADS1115 16-Bit ADC Module (Arduino & Raspberry Pi Compatible)

In Stock: 92

Stock:
92
Can Dispatch Immediately
On Order:
146
Expected 03-06-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,444.29 ₹1,444.29

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Data Conversion IC Development Tools
RoHS:  
Add-On Boards
ADC
ADS1115
3.3 V to 5 V
Brand: DFRobot
Dimensions: 32 mm x 32 mm
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 21.397 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gravity Series

DFRobot Gravity Series is ideal for applications like smart homes, robots, industrial manufacturing, and urban environmental monitoring. The Gravity series is essential for project prototypes, start-ups, and student productions. Gravity has a variety of professional and commonly used modules, with a wealth of imagination. These modules include pH water quality sensors for professional rivers, industrial wastewater testing professional applications, and infrared human body sensors, flame, ultrasonic, and other applications for all kinds of basic applications. Heart rate, UV, motion sensors, and other sensors can help open the possibility of wearable items.