DFR0588

DFRobot
426-DFR0588
DFR0588

Mfr.:

Description:
Multiple Function Sensor Development Tools Gravity: Analog SHT30 Temperature & Humidity Sensor

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
10
Expected 09-06-2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹642.94 ₹642.94

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Boards
Humidity, Temperature Sensor
SHT30
3.3 V to 5.5 V
Brand: DFRobot
Dimensions: 32 mm x 30 mm
For Use With: Industrial Automation
Interface Type: Analog
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 21.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025801000
ECCN:
EAR99