DFR0591

DFRobot
426-DFR0591
DFR0591

Mfr.:

Description:
Display Development Tools 2.13" e-ink Display Module for Raspberry Pi 4B/3B+/Zero W

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,133.82 ₹2,133.82

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
GDE0213B1
3.3 V
SPI
Brand: DFRobot
Dimensions: 66.5 mm x 31 mm
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 2.13 in
Unit Weight: 51.863 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8543708800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Raspberry Pi e-ink Display Module

DFRobot Raspberry Pi e-ink Display Module offers a 2.13-inch screen with a resolution of 250 x 122 and adopts an SPI interface to communicate with Raspberry Pi. This DFRobot display module leads out the pins on Raspberry Pi and thereby avoids conflicts if the e-ink display and Raspberry Pi have to be used simultaneously. The e-ink display module features a small size, compact layout, plug-and-play, and low power consumption.