DFR0616

DFRobot
426-DFR0616
DFR0616

Mfr.:

Description:
Distance Sensor Modules - Enclosed RPLIDAR S1 - 360 Degree Portable ToF Laser Range Scanner (40m)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹65,226.00 ₹65,226.00

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Distance Sensor Modules - Enclosed
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Brand: DFRobot
Operating Supply Voltage: 5 V
Product Type: Enclosed Distance Sensor Modules
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Supply Voltage - Max: 5 VDC
Supply Voltage - Min: 5 VDC
Type: ToF Laser Scanner
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.