DFR0649

DFRobot
426-DFR0649
DFR0649

Mfr.:

Description:
TFT Displays & Accessories Fermion: 1.54" 240x240 IPS TFT LCD Display with MicroSD Card (Breakout)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 12-06-2026
17
Expected 22-06-2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,481.56 ₹1,481.56

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
TFT LCD Displays
Brand: DFRobot
Diagonal: 1.54 in
Display Mode: Transmissive
Display Resolution - Pixels: 240 x 240
Features: With MicroSD Card Breakout
Interface Type: SPI
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Module Size - W x H x T: 44 mm x 39 mm
Operating Supply Voltage: 5.5 V
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
TARIC:
8524110000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1.54" TFT LCD Display with MicroSD Card Breakout

DFRobot 1.54" TFT LCD Display with MicroSD Card Breakout is a display module with high resolution, low power consumption, wide angle, and easy wiring. This DFRobot breakout board offers a wide viewing angle in a 240 x 240 resolution. The DFR0649 display module supports SPI (4-wire) communication mode and General Display Interface (GDI) port (works with main controllers with GDI port), plug, and play. This LCD module operates at a 3.3V to 5V input voltage range. The DFR0649 display module is compatible with multiple main controllers like UNO, Leonardo, ESP32, ESP8266, and FireBeetle M0. Applications include wearable devices, MP3/MP4, and weather displays.