DFR0665

DFRobot
426-DFR0665
DFR0665

Mfr.:

Description:
TFT Displays & Accessories Fermion: 2.8 320x240 TFT LCD Resistive Touchscreen with MicroSD Card Slot (Breakout)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12
Expected 16-06-2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,320.18 ₹2,320.18

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Display Modules
Transmissive
2.8 in
QVGA
320 x 240
SPI
Resistive Touch Panel
80 mm x 50 mm
5.5 V
With MicroSD Card Breakout
Brand: DFRobot
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8524919090
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DFR0665 2.8" TFT LCD Touchscreen Display

DFRobot DFR0665 2.8" TFT LCD Touchscreen Display with MicroSD Card features high resolution, wide viewing angle, and simple wiring. This DFRobot touchscreen display module has 320 x 240 color pixels, adopts the ILI9341 driver chip, integrates XPT2046, and supports resistive touch. The DFR0665 2.8" TFT LCD adopts an SPI (4-line) communication mode that performs excellently in the angle of view (60/60/60/60). This LCD is suitable for sensor monitoring and warning, controller display, flash or 3D displays, and touch interface.