DFR0669

DFRobot
426-DFR0669
DFR0669

Mfr.:

Description:
TFT Displays & Accessories Fermion: 3.5 480x320 TFT LCD Capacitive Touchscreen with MicroSD Card Slot (Breakout)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
78
Expected 02-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,717.88 ₹3,717.88

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Display Modules
Transmissive
3.5 in
480 x 320
SPI
Capacitive Touch Panel
300 cd/m2
73.44 mm x 48.96 mm
95 mm x 55.5 mm
5.5 V
Brand: DFRobot
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8524919000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DFR0669 3.5" LCD Display Module

DFRobot DFR0669 3.5" Display Module adopts ILI9488 driver chip and integrates GT911 touch chip that supports five capacitive touch-points. This display supports SPI (4-wire) communication mode and performs excellently in the angle of view (60/60/60/60). The DFR0669 LCD module features a capacitive touchscreen display with a high resolution and wide viewing angle. This LCD module comes in 480 x 320 color pixel resolution. The DFR0669 3.5" LCD module operates from 3.3V to 5V input voltage and is compatible with multiple main controllers like UNO, Leonardo, ESP32, ESP8266, and FireBeetle M0. This display module is compatible with Graphics Devices Interface (GDI), plug, and play. Applications include IoT-controlling devices, game consoles, desktop event notifiers, and touch interfaces.