DFR0672

DFRobot
426-DFR0672
DFR0672

Mfr.:

Description:
Power Management IC Development Tools Smart Cooling Hat For Raspberry Pi 4B

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,481.56 ₹1,481.56

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management IC Development Tools
Expansion Boards
Motor/Motion Controller & Driver
Brand: DFRobot
Dimensions: 65 mm x 55 mm x 25 mm
For Use With: Raspberry Pi
Interface Type: GPIO
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
TARIC:
8473302000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.