DFR0673

DFRobot
426-DFR0673
DFR0673

Mfr.:

Description:
Power Management IC Development Tools Voltage Monitoring Module For Smart Car

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹419.31 ₹419.31

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Current, Power & Voltage Monitor
2.5 V to 30 V
2.5 V to 30 V
Brand: DFRobot
Dimensions: 23 mm x 15 mm x 10 mm
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 10 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.