DFR0852

DFRobot
426-DFR0852
DFR0852

Mfr.:

Description:
Power Management Modules 4-way Fast Charge Buck Module (Compatible with Raspberry Pi 4B & Jetson Nano)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹736.12 ₹736.12

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Power Modules
32 V
3 V to 12 V
3 A
Brand: DFRobot
Dimensions: 90 mm x 45 mm
Input Voltage - Min: 6 V
Output Power: 24 W
Product Type: Power Management Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRF08x Fast Charge Buck Modules

DFRobot DRF08x Fast Charge Buck Modules integrate the common 5V charging recognition function that is compatible with 99% of mobile phones in the market. These modules are available as 2-way and 4-way fast charge buck modules and are compatible with Raspberry Pi 4B and Jetson Nano. The DRF08x fast charge buck modules operate at 6V to 32V input voltage range and offer a 3V to 12V output voltage range (default 5V). The voltage can be changed through a fast-charging decoy. These modules feature multiple fast-charging protocols and save a lot of charging time by triggering the peak current via fast charging protocol. The DRF08x fast charge buck modules feature steady output that allows these modules to work for a long time without voltage shift. These modules are ideal for applications such as mobile phone fast charging, car charging retrofit, solar charger, and DIY power source.