DFR0903

DFRobot
426-DFR0903
DFR0903

Mfr.:

Description:
PLC Controllers Spartan Arduino PLC 16RDA (Relay Output)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,073.55 ₹16,073.55

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: PLC Controllers
RoHS:  
Arduino-Based Industrial PLC
8 Input
6 Output
Panel Mount
25.4 V
11.4 V
0 C
+ 60 C
100 mm x 45 mm 115 mm
Analogue / Digital: Analog / Digital
Brand: DFRobot
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109160
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Spartan Arduino PLC 16DA & 16RDA

DFRobot Spartan Arduino PLC 16DA & 16RDA features 8 inputs (digital and analog) and 8 outputs (analog and digital/PWM isolated). The device uses an Arduino Leonardo for a direct program through a USB. The Spartan controllers are all standardized and can be programmed exactly in the same way. Moreover, the industrial controller offers the possibility of communication using I2C by a master-slave connection that can connect up to 127 modules. All the components are configurable.