DFR0929

DFRobot
426-DFR0929
DFR0929

Mfr.:

Description:
Power Management Modules Industrial Isolated DC-DC Buck Converter (9-18V to 5V 10A)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,913.56 ₹3,913.56

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Power Modules
18 V
5 V
10 A
Brand: DFRobot
Dimensions: 81.5 mm x 68 mm x 17 mm
Input Voltage - Min: 9 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Power: 50 W
Product Type: Power Management Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Isolated DC-DC Buck Converter

DFRobot Industrial Isolated DC-DC Buck Converter is a 50W high-power step-down module offering a 9V to 18V input voltage range and a maximum output of 5V/10A. This buck converter has the characteristics of high isolation withstand voltage of 1500V DC or 800V AC, low radiation interference, and ripple noise. The isolated DC-DC buck converter offers short-circuit protection and input under-voltage protection mechanisms that allow it to be widely used in portable power supply systems. Typical applications include chassis, railway locomotives, new energy, communications, electric power, and industrial control.