DFR0982

DFRobot
426-DFR0982
DFR0982

Mfr.:

Description:
Single Board Computers LattePanda 3 Delta 864 - The Fastest Pocket-sized Windows/Linux Single Board Computer with Win10 Enterprise License (8GB/64GB)

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
151
2
Pending
149
Expected 09-06-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹37,039.05 ₹37,039.05

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Single Board Computers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
3 Delta
Intel
Celeron N5105
Celeron N5105
2 GHz to 2.9 GHz
8 GB
12 V, 15 V
Ethernet, PCIe, USB 3.0, WiFi
125 mm x 78 mm x 16 mm
Brand: DFRobot
On-Board Storage Size: 64 GB
On-Board Storage Type: eMMC
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: LattePanda
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

LattePanda 3 Delta Computers

DFRobot LattePanda 3 Delta Computers are pocket-sized computers that feature an Intel® Celeron® 11th generation mobile 4-core processor N5105 CPU with up to 2.9GHz burst frequency. These compact devices are designed with an 8GB memory card, Wi-Fi® 6 with up to 2.4Gb/s throughput, and USB 3.2 GEN2x1 with up to 10Gb/s data transfer. The LattePanda 3 Delta series supports both Windows 10 and Linux OS. Windows 11 can also be run on these computers. DFRobot LattePanda 3 Delta Computers can be connected to various devices with up to 42 expandable interfaces. Typical applications include artificial intelligence, the Internet of Things (IoT), edge computing, intelligent monitoring, voice recognition, cloud machine learning, and more.