DFR1081

DFRobot
426-DFR1081
DFR1081

Mfr.:

Description:
Single Board Computers LattePanda Sigma - The Small Hackable x86 Windows/Linux Single Board Computer Server (16GB RAM/500GB SSD and WiFi 6E Module)

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Sigma
3.5 in
Intel
Core i5-1340P, Iris Xe
Core i5-1340P, Iris Xe
1.45 GHz, 3.4 GHz
16 GB
16 GB
12 V to 20 V
DP, eDP, Ethernet, GPIO, HDMI, M.2, micro SIM, Thunderbolt, USB 2.0, USB 3.2
0 C
+ 45 C
146 mm x 102 mm x 24 mm
Brand: DFRobot
Cache Memory: 12 MB
Description/Function: Linux Single Board Computer Server
Memory Type: LPDDR5
Number of Cores: 12 Core
On-Board Storage Size: 500 GB
On-Board Storage Type: SSD
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: LattePanda
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
TARIC:
8471800000
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.