DFR1091

DFRobot
426-DFR1091
DFR1091

Mfr.:

Description:
Servers LattePanda Sigma - x86 Windows / Linux Single Board Computer Server (32GB RAM, 500GB SSD, WiFi 6E)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
76
1
Pending
12
Expected 04-06-2026
15
Expected 12-06-2026
48
TBD
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹94,810.65 ₹94,810.65

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Servers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Single Board Computer Servers
Intel Core i5-1340P
1.9 GHz to 4.6 GHz
6 Port
12 V
20 V
0 C
+ 45 C
Bulk
Brand: DFRobot
Dimensions: 146 mm x 102 mm x 24 mm
Memory Type: LPDDR5
Operating Supply Voltage: 12 V to 20 V
Product Type: Servers
RAM: 32 GB
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: LattePanda
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DFROBOT