DFR1202

DFRobot
426-DFR1202
DFR1202

Mfr.:

Description:
Switching Voltage Regulators This DC-DC step-down converter module is designed to provide reliable power conversion with high efficiency. It accepts a wide input voltage range from 6V to 24V and provides a stable 5V output, supporting up to 16A of current. The module is equipped

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
12
6
Pending
6
Expected 25-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,202.02 ₹1,202.02

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SMD/SMT
Buck
5 V
16 A
1 Output
6 V
24 V
- 25 C
+ 70 C
Bulk
Brand: DFRobot
Input Voltage: 6 V to 24 V
Product Type: Switching Voltage Regulators
Subcategory: PMIC - Power Management ICs
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DFROBOT