DFR1222

DFRobot
426-DFR1222
DFR1222

Mfr.:

Description:
Multiprotocol Development Tools The FireBeetle 2 ESP32-C5 is a high-performance, low-power IoT development board designed for advanced smart home and extensive IoT applications. Its core strength lies in the groundbreaking Espressif ESP32-C5 chip, offering dual-band (2.4 & 5 GHz) W

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 79

Stock:
79
Can Dispatch Immediately
On Order:
386
162
Pending
224
Expected 27-05-2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹687.67 ₹687.67

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiprotocol Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Boards
ESP32
3.3 V
I2C, SPI, USB
- 10 C
+ 60 C
Brand: DFRobot
Dimensions: 60 mm x 25.4 mm
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Subcategory: Development Tools
Tradename: DFRobot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.