DFR1248

DFRobot
426-DFR1248
DFR1248

Mfr.:

Description:
Ethernet Development Tools The LattePanda IOTA 51W PoE Expansion Board is a high-performance power and network solution engineered specifically for the LattePanda IOTA single-board computer. It operates on the IEEE 802.3bt (PoE++) standard, enabling the delivery of up to 51W o

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
3
Expected 02-06-2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,494.25 ₹3,494.25

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Ethernet Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Expansion Boards
Power over Ethernet
37 VDC to 57 VDC
Bulk
Brand: DFRobot
Dimensions: 88 mm x 70 mm
Product Type: Ethernet Development Tools
Subcategory: Development Tools
Tradename: DFRobot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LattePanda IOTA 51W PoE Expansion Board

DFRobot LattePanda IOTA 51W PoE Expansion Board is a powerful accessory tailored for the LattePanda IOTA single-board computer, enabling power delivery and high-speed networking through a single Ethernet cable. Compliant with IEEE 802.3bt (PoE++) standards, this DFRobot expansion board supplies up to 51W of power (enough to run the LattePanda IOTA and additional peripherals like cameras, sensors, or small actuators) while maintaining Gigabit Ethernet connectivity. Featuring a PCIe 3.0 x1 FPC connection to the host board, the expansion card simplifies deployment by eliminating off-board power adapters and reducing cable clutter, ideal for compact or remote installations in industrial automation, edge computing, or smart surveillance.