DFR1249

DFRobot
426-DFR1249
DFR1249

Mfr.:

Description:
Mobile Development Tools The LattePanda IOTA M.2 4G LTE Expansion Board is a dedicated hardware adapter designed to seamlessly integrate 4G LTE mobile network capabilities with the LattePanda IOTA single-board computer. By providing a standard M.2 B-Key interface, it allows

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 05-06-2026
4
Expected 12-06-2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹804.14 ₹804.14

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Mobile Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Expansion Boards
USB
Brand: DFRobot
Dimensions: 52 mm x 32.5 mm
For Use With: 4G-Connected Mobile Rover
Packaging: Bulk
Product Type: Cellular Development Tools
Subcategory: Development Tools
Tradename: DFRobot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LattePanda IOTA M.2 4G LTE Expansion Board

DFRobot LattePanda IOTA M.2 4G LTE Expansion Board is a dedicated accessory designed to add cellular connectivity to a LattePanda IOTA single-board computer (SBC). Featuring an M.2 B-Key slot compatible with 3042-sized modules using USB 2.0 protocol, this DFRobot board allows seamless integration of 4G LTE modules for reliable data transmission in mobile or remote environments. It includes a Nano-SIM card slot and connects to the host via a 4-pin header, ensuring easy installation without soldering. Ideal for IoT applications, robotics, and edge computing projects, this expansion board provides a stable and efficient solution for projects requiring continuous or backup cellular connectivity. Please note that the 4G module, SIM card, and antenna are sold separately.