DFR1252

DFRobot
426-DFR1252
DFR1252

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards DX-M1 AI Accelerator M.2 delivers 25 TOPS (INT8) in an M.2 2280 form factor at 25W. Features 4GB LPDDR5 and PCIe Gen3 x4 for low-latency edge AI. Compatible with Raspberry Pi 5, LattePanda, x86/ARM; supports PyTorch, ONNX, TensorFlow via DXNN SDK.

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 02-06-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,190.03 ₹16,190.03

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Raspberry Pi Hats / Add-on Boards
Raspberry Pi HAT
AI Accelerator
PCIe
Raspberry Pi 5
3.3 V
- 25 C
+ 85 C
80 mm x 22 mm x 4.1 mm
Brand: DFRobot
Packaging: Bulk
Product Type: Interface Modules
Subcategory: Computing
Unit Weight: 20 g
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
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DX-M1 AI Accelerator M.2 Module

DFRobot DX-M1 AI Accelerator M.2 Module delivers server-class edge computing power with 25 TOPS (INT8) of inference performance in a standard M.2 2280 form factor. The DX-M1 offers 4GB LPDDR5 memory and a PCIe Gen3 x4 interface, allowing low-latency processing and seamless compatibility with Raspberry Pi 5, LattePanda, and various x86/Arm® platforms.