FIT0168

DFRobot
426-FIT0168
FIT0168

Mfr.:

Description:
DC/DC Converters - Chassis Mount 38W DC-DC Converter 7.5V.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 15-06-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,584.06 ₹1,584.06

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: DC/DC Converters - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1 Output
38 W
10 VDC
36 VDC
7.5 V
5 A
58 mm
40.5 mm
22 mm
Application: Robots
Brand: DFRobot
Dimensions: 58 mm x 40.5 mm x 22 mm
Input Voltage: 10 VDC to 36 VDC
Maximum Operating Temperature: + 80 C
Mounting Style: Chassis
Packaging: Bulk
Product: DC/DC Converters
Product Type: DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504909090
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.