FIT0552

DFRobot
426-FIT0552
FIT0552

Mfr.:

Description:
DFRobot Accessories Streaming Cable for LattePanda Single Board Computer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: DFRobot Accessories
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Cables
Streaming Cable
Brand: DFRobot
Description/Function: Streaming Cable
For Use With: LattePanda Alpha, Delta
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 85.381 g
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
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
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
FIT0552 Streaming Cable

DFRobot FIT0552 Streaming Cable enables the LattePanda Alpha and Delta Single Board Computers (SBCs) to run on a PC in Picture-in-Picture (PiP) mode. The DFRobot FIT0552 Streaming Cable uses the Remote Network Driver Interface Specification (RNDIS), which provides a virtual Ethernet link to most Windows, Linux, and FreeBSD operating systems versions. Using the FIT0552 Cable, the LattePanda connects to the PC's USB port and shares the keyboard and display as a Client Computer. Virtual Machine programs such as Microsoft Remote Desktop (RDP), NoMachine, and Steam In-Home Streaming can easily code, watch videos, or even play games on the Client Computer. 

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,388.50 ₹2,388.50