FIT0618

DFRobot
426-FIT0618
FIT0618

Mfr.:

Description:
DFRobot Accessories 5Va.4A USB Power Adapter (US Standard)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹698.85 ₹698.85

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: DFRobot Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Power Supplies
Power Adater - 5V, 4A
Brand: DFRobot
Description/Function: Power Adater - 5V, 4A
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 184.018 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.