FIT0649

DFRobot
426-FIT0649
FIT0649

Mfr.:

Description:
DFRobot Accessories 4K Mini HDMI to Micro HDMI Cable for Raspberry Pi 4B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
10
Expected 02-06-2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹456.58 ₹456.58

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: DFRobot Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cables
4K Mini HDMI to Micro HDMI Cable
Brand: DFRobot
Description/Function: 4K Mini HDMI to Micro HDMI Cable
For Use With: Raspberry Pi 4B
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 82.330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.