FIT0697

DFRobot
426-FIT0697
FIT0697

Mfr.:

Description:
Enclosures for Single Board Computing Aluminum Case for Raspberry Pi 4 (with Heatsink & Fan)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹605.67 ₹605.67

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Enclosures for Single Board Computing
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cases
Aluminum
Black
94 mm
61 mm
32 mm
Brand: DFRobot
For Use With: Raspberry Pi 4
Housing Colour: Black
Product Type: Enclosures for Single Board Computers
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473303000
USHTS:
8473302000
MXHTS:
8473300402
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.