FIT0757

DFRobot
426-FIT0757
FIT0757

Mfr.:

Description:
Proximity Sensors Ring Inductive Proximity Sensor (3mm Hole Diameter)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,854.28 ₹1,854.28

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Proximity Sensors
RoHS:  
Inductive
10 mm
Cable
NPN-NO
Brand: DFRobot
Description/Function: Ring Inductive Proximity Sensor (3 mm Hole Diameter)
Height: 20 mm
Length: 68 mm
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 25 C
Operating Supply Current: 300 mA
Operating Supply Voltage: 6 V to 36 V
Product Type: Proximity Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 36 V
Supply Voltage - Min: 6 V
Width: 39 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536508099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ring Inductive Proximity Sensors

DFRobot Ring Inductive Proximity Sensors are designed to detect metal objects entering or passing through the ring. These sensors feature 3mm and 6mm diameters and operate at the 6V to 36V power supply range and offer NPN output. The sensors feature an onboard LED that lights up when a metal object is detected and a sensitivity adjustment knob that rotates clockwise to increase sensitivity. These ring inductive proximity sensors offer less than 1ms response time and feature high accuracy and stable performance. This allows the sensor to work well even in the detection of fast-moving small metal objects.