FIT0759

DFRobot
426-FIT0759
FIT0759

Mfr.:

Description:
Proximity Sensors Ring Inductive Proximity Sensor (8mm Hole Diameter)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,854.28 ₹1,854.28

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Proximity Sensors
RoHS:  
Inductive
10 mm
Cable
NPN-NO
Brand: DFRobot
Description/Function: Ring Inductive Proximity Sensor (8 mm Hole Diameter)
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 25 C
Operating Supply Current: 300 mA
Operating Supply Voltage: 6 V to 36 V
Product Type: Proximity Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 36 V
Supply Voltage - Min: 6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536508099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ring Inductive Proximity Sensor (8mm diameter)

DFRobot Ring Inductive Proximity Sensor (8mm hole diameter) is designed to detect metal objects entering or passing through the ring. This sensor features less than 1ms response time, high accuracy, and stable performance that can detect fast-moving small metal objects. The proximity sensor operates from 6V to 36V power supply range, withstand -25°C to 65°C temperature range, support IP66 protection degree, and offer NPN output. This sensor comes with an onboard LED for indicating detection status, a sensitivity adjustment knob, and is available in 68mm x 39mm x 20mm dimensions. The proximity sensor is ideal for sensing small metal parts such as screws, washers, nuts, and monitoring wire breakages and jams.