FIT0829

DFRobot
426-FIT0829
FIT0829

Mfr.:

Description:
Camera Lenses 6mm Industrial Wide Angle Lens

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,329.50 ₹2,329.50

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Camera Lenses
Industrial Wide Angle Lens
30 mm x 34 mm
Brand: DFRobot
Product Type: Camera Lenses
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9002119000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FIT0829 6mm 3MP Wide Angle Lens

DFRobot FIT0829 6mm 3MP Wide-Angle Lens is suitable to use with the Raspberry Pi High-Quality Camera and Jetson Nano 12.3MP camera. It has a wide field of view and can be used for CCTV applications to help view a larger area of the target, such as wildlife cameras, security cameras, doorbell cameras, etc. The lens can be easily screwed into the Raspberry Pi High-Quality Camera. Also, it comes with front and back covers for protection when it's not in use. The DFRobot FIT0829 does not include Jetson Nano.