FIT0875

DFRobot
426-FIT0875
FIT0875

Mfr.:

Description:
LED Light Bars & Light Strips 5V COB LED Strip Light - White

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹350.38 ₹350.38

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: LED Light Bars & Light Strips
RoHS:  
LED Lighting Bars
White
6500 K
16 LED
60 mm
1.8 mm
3 W
Bulk
Brand: DFRobot
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405428440
KRHTS:
9405420000
TARIC:
8541401000
BRHTS:
94054200
ECCN:
EAR99