FIT0947

DFRobot
426-FIT0947
FIT0947

Mfr.:

Description:
Specialised Cables PHB2.0-8PIN Power Supply Cable for LattePanda Sigma Single Board Server (30cm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹177.04 ₹177.04

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Specialised Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Power Supply Cables
30 cm
2 A
Sigma
Brand: DFRobot
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: LattePanda
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DFROBOT