FIT0949

DFRobot
426-FIT0949
FIT0949

Mfr.:

Description:
Enclosures for Single Board Computing Aluminum Case for LattePanda Sigma Single Board Computer (Wall-Mounted)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,329.50 ₹2,329.50

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Enclosures for Single Board Computing
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cases
Aluminum Case
Aluminum
106 mm
197 mm
60 mm
Brand: DFRobot
For Use With: attePanda Sigma Single Board Computer
Packaging: Bulk
Product Type: CPU Coolers
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Tradename: LattePanda
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.