FIT0957

DFRobot
426-FIT0957
FIT0957

Mfr.:

Description:
RF Cable Assemblies IPEX4 to SMA Wireless Communication Female Connector Cable for LattePanda 3 Delta / 2 Alpha / 2 Delta (20cm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 86

Stock:
86
Can Dispatch Immediately
On Order:
120
Expected 06-07-2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹93.18 ₹93.18

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: RF Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Socket (Female)
Straight
200 mm (7.874 in)
Bulk
Brand: DFRobot
Connector B Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544421000
TARIC:
8544200090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.