FIT0976

DFRobot
426-FIT0976
FIT0976

Mfr.:

Description:
Raspberry Pi Accessories USB Power Supply for Raspberry Pi 5 (5V/5A, EU Standard, CE Certified)

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
6
Expected 18-06-2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹829.30 ₹829.30

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Raspberry Pi Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Accessories
Power Adapter
Raspberry Pi 5
Brand: DFRobot
Dimensions: 72 mm x 43 mm x 22 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 100 VAC to 240 VAC
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.