FIT0979

DFRobot
426-FIT0979
FIT0979

Mfr.:

Description:
Enclosures for Single Board Computing Dual Fans Metal Case for Raspberry Pi 5 Single Board Computer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,667.92 ₹1,667.92

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Enclosures for Single Board Computing
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Enclosures
Dual Fans Metal Case
Aluminum
92 mm
66 mm
40 mm
Brand: DFRobot
Features: Excellent Heat Dissipation Performance
For Use With: Raspberry Pi 5 Single Board Computer
Packaging: Bulk
Product Type: CPU Coolers
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.