FIT0997

DFRobot
426-FIT0997
FIT0997

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables Raspberry Pi 5 DSI FPC Display Adapter Cable (300mm)

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹270.22 ₹270.22

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Adapter Cables
Pin
Pin
300 mm
Bulk
Brand: DFRobot
Gender: Male / Male
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544491000
JPHTS:
854449010
TARIC:
8544492000
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DFROBOT