FIT1034

DFRobot
426-FIT1034
FIT1034

Mfr.:

Description:
AC, DC & Servo Motors The compact, high-performance 2804 three-phase brushless DC motor engineered for advanced motion control. It integrates a high-resolution AS5600 magnetic encoder, providing 12-bit (0.087 ) accuracy directly on the motor. Operating at a rated 12V, thi

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 11-02-2026
10
Expected 23-03-2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,516.50 ₹1,516.50

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: AC, DC & Servo Motors
RoHS:  
DC Motor
12 V
Brand: DFRobot
Packaging: Bulk
Product Type: AC, DC & Servo Motors
Subcategory: Motors & Motor Drives
Tradename: DFRobot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8501100012
USHTS:
8501104040
KRHTS:
8501101000
ECCN:
EAR99

2804 3-Phase Brushless DC Motor

DFRobot 2804 3-Phase Brushless DC Motor offers a compact 12V BLDC motor with a high-precision AS5600 encoder, engineered for advanced motion control. This motor operates at a rated 12V and delivers 2600 RPM and 300g.cm of torque, all within an ultra-compact Φ34.5mm x 19.5mm aluminum frame. The 2804 3-phase brushless DC motor provides 12-bit high-resolution angular position feedback, achieving an accuracy of up to 0.087°. This motor supports versatile I2C, PWM, and analog output interfaces and delivers the critical data required for sophisticated closed-loop control of position, speed, and torque. The 2804 3-phase brushless DC motor features an outer diameter of only 34.5mm and a height of 19.5mm, making it suitable for applications with limited space. This motor is an ideal choice for robotics, camera gimbals, and educational platforms.