KIT0210

DFRobot
426-KIT0210
KIT0210

Mfr.:

Description:
Battery Chargers This Outdoor Solar Power Kit is a compact, weather-resistant energy solution tailored for outdoor monitoring systems compatible with IoT platforms such as LoRaWAN, NB-IoT, and 4G/5G gateways. Designed to support off-grid applications, it utilizes a 1

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
2
Expected 04-06-2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,251.98 ₹3,251.98

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Battery Chargers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Lithium
5 V, 12 V
1 A
Brand: DFRobot
Packaging: Bulk
Product Type: Battery Chargers
Subcategory: Battery
Unit Weight: 1.42 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DFROBOT