SEN0246

DFRobot
426-SEN0246
SEN0246

Mfr.:

Description:
Proximity Sensors URM08 - Waterproof Industrial Ultrasonic Distance Sensor (35-550cm, ModBus-RTU)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12
Expected 06-07-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,293.02 ₹8,293.02

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Proximity Sensors
RoHS:  
Ultrasonic
35 cm to 550 cm
Threaded
Digital
Brand: DFRobot
Maximum Frequency: 42 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Operating Supply Current: 250 mA
Operating Supply Voltage: 6 V to 12 V
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 12 V
Supply Voltage - Min: 6 V
Unit Weight: 154.890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

URM08-RS485 Ultrasonic Ranging Sensor

DFRobot URM08-RS485 Ultrasonic Ranging Sensor is a combination of temperature measurement devices and distance inspection tools. This DFRobot sensor features internal temperature compensation and accurate distance detection. The URM08-RS485 sensor comes with an external metal crust and is waterproof, dustproof, corrosion-resistant, and has a fully enclosed inner. This sensor offers a smaller blind zone and a larger inspection range. The URM08-RS485 sensor shows better measurement capabilities in the market of temperature sensors and distance detection sensors. This ultrasonic ranging sensor is suited for the detection of liquid levels, levels, and barrier applications.