SEN0259

DFRobot
426-SEN0259
SEN0259

Mfr.:

Description:
Distance Sensor Modules - Enclosed TF Mini LiDAR(ToF) Laser Range Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,090.60 ₹4,090.60

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Distance Sensor Modules - Enclosed
RoHS:  
Brand: DFRobot
Height: 15 mm
Length: 42 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 4.5 V to 6 V
Product Type: Enclosed Distance Sensor Modules
Resolution: 5 mm
Sensing Distance: 300 mm to 12 m
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Supply Voltage - Max: 6 VDC
Supply Voltage - Min: 4.5 VDC
Type: Laser Range Sensor
Width: 16 mm
Unit Weight: 258.552 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.