SEN0285

DFRobot
426-SEN0285
SEN0285

Mfr.:

Description:
Multiple Function Sensor Development Tools Gravity: Gesture & Touch Sensor (UART, 7 Gestures, 0-30cm)

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,118.16 ₹1,118.16

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Modules
Gesture, Touch Sensor
3.3 V to 5 V
Brand: DFRobot
Dimensions: 36.5 mm x 32 mm
Interface Type: Serial
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 26.443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SEN0285 Gesture & Touch Sensor Module

DFRobot SEN0285 Gesture and Touch Sensor Module integrate gesture recognition and touch detects functions in one device. The sensor module provides an adjustable detection range from 0cm to 30cm. SEN0285 Gesture and Touch Sensor Module can connect to a microcontroller to detect a 5-way touch signal and seven kinds of gestures: move left, right, move forward, move backward, pull up, pull down, pull, and remove. The module uses the gesture recognition algorithm, providing simple and reliable data output. The sensor also can directly communicate with upper computers or microcontrollers such as Arduino and Raspberry Pi via serial port. The sensor is ideal for bright lamps, DIY intelligent cars, or interactive projects requiring gesture recognition.