SEN0307

DFRobot
426-SEN0307
SEN0307

Mfr.:

Description:
Multiple Function Sensor Development Tools Gravity: URM09 Ultrasonic Distance Sensor (2~500cm, Analog)

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹736.12 ₹736.12

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Development Kits
Analog Ultrasonic Sensor
URM09
3.3 V to 5.5 V
Brand: DFRobot
Dimensions: 47 mm x 22 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: Multiple Function Sensor Development Tools
Series: Gravity
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 27.350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gravity: URM09 Analog Ultrasonic Sensor

DFRobot URM09 Analog Ultrasonic Sensor is designed for fast-ranging and obstacle avoidance applications with the measuring frequency of up to 30Hz. This ultrasonic sensor adopts built-in temperature compensation and analog output. The URM09 sensor can provide accurate distance measurement within 2cm to 500cm with 1cm resolution and ±1% accuracy. This sensor is compatible with Arduino, Raspberry Pi, and other main-control boards with a logic level of 3.3V or 5V. Typical applications include backing car annunciator and doorbell.

Gravity Series

DFRobot Gravity Series is ideal for applications like smart homes, robots, industrial manufacturing, and urban environmental monitoring. The Gravity series is essential for project prototypes, start-ups, and student productions. Gravity has a variety of professional and commonly used modules, with a wealth of imagination. These modules include pH water quality sensors for professional rivers, industrial wastewater testing professional applications, and infrared human body sensors, flame, ultrasonic, and other applications for all kinds of basic applications. Heart rate, UV, motion sensors, and other sensors can help open the possibility of wearable items.