SEN0413

DFRobot
426-SEN0413
SEN0413

Mfr.:

Description:
Distance Sensor Modules - Enclosed TOF IR Distance Sensor (0.2-12m)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Distance Sensor Modules - Enclosed
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: DFRobot
Height: 17 mm
Length: 33 mm
Maximum Frequency: 500 Hz
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Operating Supply Voltage: 4.8 V to 5.2 V
Product Type: Enclosed Distance Sensor Modules
Sensing Distance: 200 mm to 12 m
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Supply Voltage - Max: 5.2 VDC
Supply Voltage - Min: 4.8 VDC
Type: TOF IR Distance Sensor
Width: 15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9015104000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SEN0413 TOF IR Distance Sensor

DFRobot SEN0413 Time Of Flight (TOF) IR Distance Sensor is a single-point IR sensor for short-to-medium range distance measurement between 0.2m to 12m. This sensor features an 850nm LED light source and unique designs of an optical system, structure, and circuit. The integrated filtering algorithm greatly reduces the measurement noise. This sensor supports both I2C and UART communication and is easy to be integrated into end products. The SEN0413 TOF IR distance sensor offers single passive measurement and continuous active measurement for meeting various requirements in actual use. This sensor operates at a 4.8 to 5.2V supply voltage range and -10℃ to 60℃ operating temperature range.