SEN0447

DFRobot
426-SEN0447
SEN0447

Mfr.:

Description:
Proximity Sensors Capacitive Proximity Sensor (1-10 mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
25
Expected 18-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,202.02 ₹1,202.02

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Proximity Sensors
RoHS:  
Capacitive
1 mm to 10 mm
Cable
PNP-NO
Brand: DFRobot
Description/Function: Capacitive Proximity Sensor (1 mm to 10 mm)
Height: 10.1 mm
Length: 50.1 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Proximity Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 10 VDC
Width: 20 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536508099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SEN0447 Capacitive Proximity Sensor

DFRobot SEN0447 Capacitive Proximity Sensor detects all non-metallic objects with static electricity besides metal objects. This capacitive proximity sensor features an adjustable detection range from 1mm to 10mm and an indicator for feeding back device status in real-time. The SEN0447 capacitive proximity sensor features a fully enclosed PBT plastic shell that meets IP67 waterproof and dustproof rating that can be applied to both outdoor and indoor projects. This sensor operates at the 10VDC to 30VDC power supply range and offers a 50Hz switching frequency. The SEN0447 sensor features small temperature drift and high detection accuracy and can be used in mechanical automation, security equipment, and object detection.