SEN0455

DFRobot
426-SEN0455
SEN0455

Mfr.:

Description:
Photoelectric Sensors Diffuse Reflection Photoelectric Switch (0-7m)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,202.02 ₹1,202.02

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Photoelectric Sensors
RoHS:  
Diffuse Reflective
0 cm to 700 cm
Infrared Laser
Switch
Cable
2 m
6 VDC
36 VDC
Brand: DFRobot
Height: 37 mm
IP Rating: IP67
Length: 100 mm
Operating Supply Voltage: 6 VDC to 36 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 69 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Diffuse Reflection Photoelectric Switch

DFRobot Diffuse Reflection Photoelectric Switch can detect any opaque object within 0-7m. With a 6-36V power supply, the sensor has a signal indicator for real-time status feedback and a button for adjusting detection distance. It's also waterproof and features polarity protection.