SEN0483

DFRobot
426-SEN0483
SEN0483

Mfr.:

Description:
Motion & Position Sensors - Industrial RS485 Wind Speed Transmitter (0-32.4m/s)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,193.10 ₹4,193.10

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Motion & Position Sensors - Industrial
RoHS:  
7 V to 24 V
Brand: DFRobot
Product Type: Industrial Motion & Position Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9015808080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RS485 Wind Speed Transmitter

DFRobot RS485 Wind Speed Transmitter is a professional meteorological instrument used to measure horizontal wind speed within 0~32.4m/s. The transmitter integrates a hall sensor. The shell and wind cups are made of aluminum alloy material and use special mold precision die casting process. It features small dimension tolerance and high surface accuracy. The sensor internal circuit is protected, which makes the sensor have the properties of high strength, weather resistance, anti-corrosion, and waterproof. The cable connector adopts a corrosion-resistant military plug that ensures the long service life of the product.