SEN0656

DFRobot
426-SEN0656
SEN0656

Mfr.:

Description:
Temperature Sensors - Industrial The Gravity CT1780 is a cold-junction compensated thermocouple amplifier that makes monitoring extreme temperatures from -270C to +1372C straightforward and scalable. It accurately digitizes signals from a K-Type thermocouple, providing 0.25C resolut

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 11-02-2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,561.42 ₹1,561.42

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Temperature Sensors - Industrial
RoHS:  
Temperature Sensor
- 270 C to + 1372 C
Bulk
Brand: DFRobot
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Industrial Temperature Sensors
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3.3 V
Tradename: DFRobot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

Gravity CT1780 K-Type Thermocouple Amplifier

DFRobot Gravity CT1780 K-Type Thermocouple Amplifier makes monitoring an extreme temperature range from -270℃ to 1372℃ straightforward and scalable. This thermocouple amplifier utilizes the 1-wire protocol, allowing multiple sensors to be daisy-chained on a single data line for monitoring various zones in different applications. The Gravity CT1780 K-type thermocouple amplifier features an integrated DIP switch, further simplifying the identification of individual sensors in a multi-point network, making complex setups manageable. This thermocouple amplifier features a Gravity single bus communication interface and is compatible with 3.3V/5V controllers. The Gravity CT1780 K-type thermocouple amplifier accurately digitizes signals from a K-type thermocouple, providing 0.25℃ resolution. Typical applications include ceramic and pottery kilns, metal forging and smelting, DIY reflow oven, and scientific research.