SEN0675

DFRobot
426-SEN0675
SEN0675

Mfr.:

Description:
Distance Sensor Modules - Open Frame The TFA300-L is a high-performance, single-point Laser Detection and Ranging (LiDAR) sensor engineered for dynamic applications. Operating on the Time-of-Flight (ToF) principle, it delivers precise distance measurements with an exceptional update fre

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹40,649.78 ₹40,649.78

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Distance Sensor Modules - Open Frame
RoHS:  
Brand: DFRobot
Height: 20.2 mm
Length: 32 mm
Maximum Frequency: 10 MHz
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 5 VDC
Packaging: Bulk
Product Type: Open Frame Distance Sensor Modules
Sensing Distance: 290 m
Subcategory: Distance Sensors
Tradename: DFRobot
Type: LiDAR Sensor
Width: 30.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TFA300-L Lightweight Single-Point LiDAR Sensor

DFRobot TFA300-L Lightweight Single-Point Laser Detection and Ranging (LiDAR) sensor offers fast, precise distance measurements up to 290m, with dual-protocol connectivity. This sensor works on the Time-of-Flight (ToF) principle and delivers precise distance measurements. The TFA300-L LiDAR sensor features an exceptional frequency of up to 10,000Hz. This sensor is specifically designed for applications requiring rapid and accurate positioning. Typical applications include high-speed drone obstacle avoidance, stable altitude control, and intelligent target tracking in optoelectronic systems.