SEN0680

DFRobot
426-SEN0680
SEN0680

Mfr.:

Description:
Air Quality Sensors The RS485 Fluorescence Dissolved Oxygen Sensor (Freshwater) provides a high-stability solution for measuring dissolved oxygen, designed specifically for freshwater environments. It operates on the principle of fluorescence quenching, an optical metho

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
5
Expected 02-06-2026
18
7
Expected 03-06-2026
11
Expected 22-06-2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,695.78 ₹12,695.78

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Air Quality Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Air Sensor
Oxygen
5 %
10 VDC
30 VDC
0 C
+ 40 C
Brand: DFRobot
Operating Supply Voltage: 10 VDC to 30 VDC
Packaging: Bulk
Product Type: Air Quality Sensors
Subcategory: Sensors
Tradename: DFRobot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RS485 Fluorescence Dissolved Oxygen Sensors

DFRobot RS485 Fluorescence Dissolved Oxygen Sensor provides a high-stability solution for measuring dissolved oxygen in both freshwater and high‑salinity marine environments. These sensors operate on the principle of fluorescence quenching, an optical method that measures the phase shift of light caused by oxygen molecules. The RS485 sensors deliver a high-accuracy measurement range of 0mg/L to 20mg/L (0% to 200% saturation) with an error of just ±3% FS. These sensors include a maintenance-free optical design, built-in automatic temperature compensation, and simple system integration via the standard ModBus-RTU protocol. The RS485 fluorescence dissolved oxygen sensors feature an IP68 waterproof rating and are ideal for freshwater aquaculture, wastewater treatment, and long-term environmental monitoring.