SEN0690

DFRobot
426-SEN0690
SEN0690

Mfr.:

Description:
Motion & Position Sensors - Industrial Ultra-thin 0.45mm flexible ribbon sensor converts curved surfaces into linear touch interfaces. Uses graphene tech with IP67 water/dust resistance. Ideal for wearables, dashboards, and soft robotics. Arduino/ESP32 compatible for easy integration.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 02-06-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,270.04 ₹1,270.04

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Motion & Position Sensors - Industrial
Position Sensor
- 20 C
+ 65 C
Linear Flexible Position Sensor
Linear Position
Accuracy: 2 mm
Brand: DFRobot
Packaging: Bulk
Product Type: Industrial Motion & Position Sensors
Subcategory: Sensors
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SEN0690 Linear Flexible Potentiometer Sensor

DFRobot SEN0690 Ultra-Thin Linear Flexible Potentiometer Sensor can transform curved surfaces into touch interfaces. This ultra-thin (0.45mm), flexible ribbon sensor serves as a compact alternative to bulky mechanical sliders, enabling linear touch control for wearables, curved dashboards, and soft robotics. Powered by graphene technology and IP67-rated for water and dust resistance, the DFRobot SEN0690 is engineered for diverse operational environments and offers immediate compatibility with standard development platforms like Arduino® and Espressif ESP32.